Easter Opening Hours and Delivery Dates here

Raspberry Pi SC0893 SA31VA30P Camera Module 3 Sensor Assembly Standard

Order Code:

22-0099

Brand: Raspberry Pi MPN: SC0893 EAN-13: 5056561805900
Qty Unit Price (Inc VAT)
1+ £13.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
171 in stock, despatched same dayAdditional quantity lead time 7 days

The Raspberry Pi Camera Module 3 Sensor Assembly, SC0893 offers the same IMX708 12-megapixel sensor with high-dynamic-range (HDR) support, and the same Phase Detection Autofocus (PDAF) functionality as the Raspberry Pi Camera Module 3 AF (autofocus). It is designed to enable you to integrate the features of Camera Module 3 into a wide range of form factors and device designs.

The Camera Module 3 Sensor Assembly can be used for full HD video as well as stills photographs, and provides a natural path to scale for customers who have prototyped with Camera Module 3. Its operation is fully supported by the libcamera library. A library of software commands allows you to have total control of what you focus on and how you do it.

This sensor assembly provides a low-cost way to add imaging capability to smaller devices, for smoother manufacturing processes and faster time to market.

Camera Module 3 Sensor Assembly is compatible with most Raspberry Pi computers.


  • Sony IMX708 sensor
  • Resolution: 11.9 megapixels
  • Sensor size: 7.4mm sensor diagonal
  • Pixel size: 1.4μm × 1.4μm
  • Horizontal/vertical: 4608 × 2592 pixels
  • Integrated IR cut filter in standard variants only (not present in NoIR variants)
  • Phase Detection Autofocus
  • Operating temperature: 0°C to 50°C
  • On-board EEPROM for storing camera data
Type Camera Sensor assembly
Resolution 12MP
Compatible With Pi 1 to 5
Cable Length No Cable Supplied

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot