Easter Opening Hours and Delivery Dates here

Raspberry Pi SC0124 PT361060M3MP12 6mm 3MP Camera Lens with CS-mount

Order Code:

13-5869

Brand: Raspberry Pi MPN: SC0124 EAN-13: 5056561802312
Qty Unit Price (Inc VAT)
1+ £22.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
143 in stock, despatched same dayAdditional quantity lead time 7 days

The Raspberry Pi SC0124 3 megapixel camera lens is designed for use with the Raspberry Pi High Quality Camera and features a CS-mount interface, delivering wide angle performance with precise optical quality. With a fixed 6mm focal length and an adjustable aperture centred at f/1.2, this lens is optimised for sharp, distortion free imaging making it well-suited to machine vision, surveillance, and general-purpose photography projects

Constructed from high quality glass elements housed in a robust aluminium barrel, the SC0124 measures approximately 30mm in diameter and 34mm in length, with a compact, lightweight build of around 53g. Its CS-mount design provides seamless integration with the Raspberry Pi HQ Camera and other CS-mount ready systems, offering reliable performance in diverse applications.


Aperture f/1.2
Focal Length 6mm
Lens Wide-angle
Lens Mounting CS Mount
Weight 53g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot