Rapid G706 Instrument Case ABS Ul94-vo 140x110x35mm

Order Code:

30-4142

Brand: Rapid MPN: G706

Discontinued


An attractively styled ABS instrument case, 140 x 110 x 35mm. These cases have been manufactured to professional standards with moulded PCB stand offs, vertical card guides and brass inserts for repetitive assembly and disassembly.

Enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 140mm
Enclosure Width 110mm
Enclosure Height 35mm
Colour Grey
Flame Resistance UL94-V0
Internal Features PCB mounting

Questions

*Question functionality currently disabled
Thursday, December 27, 2018 | Question by: Rapid Customer | Product code: 30-4142
Q. Where are the dimensioned drawings for the 140mm case? They don't appear on the Data sheet drawings
A. Hi Keith, thanks for your question. Please click here for a link to the full manufacturer's data sheet drawing.

Trustpilot