Rapid G120 171x121x55mm Ip65 Diecast Box

Order Code:

30-1330

Brand: Rapid MPN: G120

Discontinued


Sealed die cast aluminium enclosure, 171 x 121 x 55mm, with natural aluminium finish, ideal for use in industrial or automotive engineering. Uses neoprene gasket with universal tongue and groove seal system, wall mounting holes and lid fixing screws are located outside the sealing area to avoid compromising sealing protection.
  • Manufactured from ADC-12 aluminium
  • Recessed channel in lids for neoprene gasket
  • Lid secured via countersunk screw holes
  • Supplied with lid and fixing screws
  • Nominal wall thickness 3.3mm
  • Sealed to IP65 and NEMA4 (dust and hoseproof)

Enclosure modification


Type General purpose diecast aluminium
Enclosure Length 171mm
Enclosure Width 121mm
Enclosure Height 55mm
Colour Silver
Finish Natural
Internal Features PCB mounting
IP Rating IP65
Material Diecast aluminium

Alternatives (4)

Questions

*Question functionality currently disabled
Tuesday, January 1, 2013 | Question by: Rapid Customer | Product code: 30-1330
Q. Hi, I've looked at the diagram for this enclosure but there are dimensions missing. I'm trying to work out if I can fit a contactor in this which has a height of 45mm. I see the box has an outer dimension of 55mm, and it looks as though the lid is 10mm thick and 'solid' presumably giving an internal dimension of <45mm. My guess though is that the lid is recessed, and I could fit something in the box 45mm high. Please can you confirm. Thanks Sean
A. Hi Sean. Thank you for your question. The lid isn’t actually solid – but recessed to allow for sealing etc – but allowing for this I would say 45mm is ok – but no more than 47/48mm total.

Trustpilot