Christmas Opening Hours and Delivery Dates here

Rapid 5000374 RP100 Heavy-Duty Press Less Hand Riveter

Order Code:

96-8671

Brand: Rapid Uk MPN: 5000374 EAN-13: 4051661013348

Discontinued


Fixing with rivets is easy. In just a few quick steps you can achieve a tight, secure and permanent bond. There are many applications for rivets, including fixing number plates, all types of metal sheets, repairing exhausts on motorbikes, handles of a school bag, strengthening plastic sheets or leather coverings and decorating fabrics.

The Rapid RP100 Heavy-Duty Press Less Hand Riveter has a built-in power reduction mechanism to reduce the effort needed. It is ideal for use on tough materials such as metal. The power reduction mechanism and long arms substantially reduce the force needed to fix the rivet, allowing the tool to be used for long lengths of time without fatigue.

The RP100 works with both stainless steel and aluminium rivets with 3.2, 4 or 4.8mm diameters. When the rivet is fixed, the rivet pin will automatically fall down into a socket, ensuring no time is wasted collecting them from the ground. It has a soft grip handle for comfort and interchanging nozzles to fix all diameters of rivets. A wrench is integrated into the handle to make changing the nozzle quick and easy.

The tool is also covered by a 5 year guarantee.

The RP100 works with both stainless steel and aluminium rivets with 3.2, 4 or 4.8mm diameters.


Type Riveter

Trustpilot