Christmas Opening Hours and Delivery Dates here

Rafi 114100503 Tact Switch 1 x Off/(On) 100mA 35V DC/AC Blue SMD

Order Code:

59-3136

Brand: RAFI MPN: 114100503

Discontinued


A tactile switch from Rafi. With the key RACON 8 provides RAFI an extremely reliable switching key with very little space. The buttons may be used singly or in keypads. Suitable for most soldering processes, such as wave, reflow (SMD) and hand soldering.


  • Switch type: Tact switch
  • Connection: SMD
  • Panel cut-out: 8.4 x 8.4mm
  • Switch Functions: Momentary
  • Switch features: Raised actuator
  • Switch position: 1 x Off/(On)
  • Casing/button colour: Blue
  • Actuating force: 3.3N
  • Additional product specs: quick action contact
  • Bounce duration: 5 ms
  • Contact material: Gold
  • Contact resistance: 100 mΩ
  • Contact type: 1 maker
  • Operating life (cycles): 100,000 (6A AC) to 1,000,000 (0.2A DC) cycles
  • Lighting style: none
  • Operating temperature: -40 to +90°C
  • Resistance: 100 mΩ
  • Switch travel: 0.34 (± 0.1)mm
  • Switching capacity (max.): 1W
  • Switching current (max.): 100mA
  • SwitchingVoltage: 42V DC/AC
  • Type (manufacturer type): 1.14.100.503/0000
Type Tactile switch cover
Contact Configuration SPST off / (on)
Current Rating (A) 0.1A
Illumination Blue
Action Off / (on)
Illumination Type None

You may also like


Trustpilot