Quick-Acting 151 Tube Cutters for Copper 42mm Capacity 31632

RIDGID Brand: RIDGID

The RIDGID Quick-Acting Tube Cutters for Copper feature a quick-acting design, I-beam construction, hardened wear surfaces and thrust bearing slide assemblies for smooth operation.

The X-CEL Knob cuts tubing more quickly and easily with the larger, more ergonomic design and the X-CEL wheel pin makes changing the cutter wheel quicker using the new ball detent design, with no tools needed and no lost clips.

Also available in models for plastic pipe.

RIDGID 31632 Quick-Acting 151 Tube Cutter For Copper

Std. Wheel: E-3469.
Capacity: 6-42mm (1/4 - 1.7/8in).
Weight: 0.56kg.

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 31632 Quick-Acting 151 Tube Cutters for Copper 42mm Capacity 31632
RIDGID 31632 Quick-Acting 151 Tube Cutters for Copper 42mm Capacity 31632
Extended range
Order code: 96-9242
MPN: 31632

Available to back orderPlease contact us for lead time
1+ £74.78
Price per unit Ex VAT
Cutter
RIDGID 31652 Quick-Acting 154 Tube Cutter For Copper 116mm Capacity 31652
RIDGID 31652 Quick-Acting 154 Tube Cutter For Copper 116mm Capacity 31652
Extended range
Order code: 96-9243
MPN: 31652

Available to back orderPlease contact us for lead time
1+ £182.99
Price per unit Ex VAT
Cutter
RIDGID 36597 Quick-Acting 153 Tube Cutter For Copper 90mm Capacity 36597
RIDGID 36597 Quick-Acting 153 Tube Cutter For Copper 90mm Capacity 36597
Standard range
Order code: 96-9244
MPN: 36597

1 in stock, despatched in 4 working days
1+ £134.69
Price per unit Ex VAT
Cutter


Trustpilot