Quadrios 23C512 Ring Terminal 6mm² Hole 5.3mm Non-Insulated 100pcs

MPN
23C512
Brand
Quadrios
EAN-13
4260732284840
Order Code
06-3380
Country of Origin
China

Discontinued


The Quadrios 23C512 ring terminal is a solder-free connector featuring a 6 mm² maximum cross-section and a 5.3 mm hole diameter. As a versatile automotive crimp terminal, these ring terminals are often used in car electrical systems for secure and reliable connections. Sold in packs of 100 pieces, they provide a practical solution for various automotive and industrial wiring applications.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 5.3mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M5
Voltage 600V

Trustpilot