Quadrios 23C511 Ring Terminal 6mm² 4.3mm Hole Non-Insulated 100 Pcs

Order Code:

06-3379

Brand: Quadrios MPN: 23C511 EAN-13: 4260732284833
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Quadrios 23C511 ring terminal is a non-insulated automotive crimp connector designed for a cross-section of up to 6 mm² with a hole diameter of 4.3 mm. It is typically used in automotive and electrical applications for secure connections without soldering. The package includes 100 ring terminals suitable for m4 ring terminal applications.
Insulated Not insulated
Contact Material Copper silver plated
Cross-section range 4 - 6 mm²
Hole Ø 4.3mm
max. cross section 6mm²
Min. cross section 4mm²
Thread Size M4
Type Ring terminal
Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot