Easter Opening Hours and Delivery Dates here

PULS SilverLine SL5.100 DIN Rail Power Supply 24V DC 5A 120W 1-Phase

Order Code:

59-2679

Brand: PULS MPN: SL5.100 EAN-13: 4016138425666

Discontinued


This SilverLine power supply from PULS is for universal use.
Features include: anti-skid and anti-shake rail holder, plus robust metal casing.


  • Input voltage range: 115V AC, 230V AC
  • 1 phase
  • Output: 24V DC 5A 120W
  • Switched Mode
  • Termination type: Screw terminals
  • Dimensions: 64 x 124 x 102mm
  • Manufacturer's part SL5.100

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 5
Number of Outputs 2
Input Voltage 115 - 230 AC
Input Voltage Range 115V AC, 230V AC

Trustpilot