Easter Opening Hours and Delivery Dates here

PULS QS5.DNET Dimension Power Supply Unit 91.2W 3.95A 1 Output

Order Code:

10-3241

Brand: PULS MPN: QS5.DNET EAN-13: 0875404000228
Qty Was Unit Price (Inc VAT)
1+ £280.49 £262.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The PULS QS5.DNET is a rail mount industrial power supply unit providing a single output of 3.95 A and 91.2 W. Manufactured by PULS, this din rail power supply module is ideal for use in various industrial applications. Its robust design makes it suitable for environments requiring reliable and consistent power delivery.
Type Power supply unit
Output Current 3.95A
Number of Outputs 1
Power Rating 91.2W
Connection Spring-loaded terminal
Dim (L x W x H) 117 x 40 x 124 mm
Efficiency 92.0%
Height 124mm
Input Voltage AC 100-240V (-15%/+10%)
DC 110V-300V (± 20%)
Input voltage (max.) 264V
Length 117mm
Max. operating temperature (derating) +60°C
Max. output current 3.95A
Max. temperature +70°C
Min. input voltage 85V
Min. temperature -10°C
MTBF 500.000h
Nominal Input Voltage 100 - 240 V/AC
Operating temperature (max.) +70°C
Operating temperature (min.) -10°C
Output type (power supply units) Fixed voltage
Phases 1
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot