PTR 53191071001E, 7-Way PCB Spring Terminal Block 2.5mm 9A

Order Code:

50-7971

Brand: PTR MPN: 53191071001E

Discontinued


Solderable 9A PCB spring clamp terminal block with spring cage principle from PTR, 2.5mm, with 7 poles.
  • RM 2.5 mm
Pitch 2.5mm
No. of Ways 7
Mounting Type PCB
Wire Termination Spring cage
Current Rating 9A
Body Style 45 degree
Wire Gauge 20AWG

You may also like


Trustpilot