Christmas Opening Hours and Delivery Dates here

ProUser 20168 Wireless Powerbank 10000mAh Quick Charge PD 3.0

Order Code:

10-3104

Brand: ProUser MPN: 20168 EAN-13: 8717809201683

Discontinued


ProUser Wireless Powerbank 10000 mAh features Quick Charge 3.0 and Power Delivery 3.0 technologies. This black-green powerbank can charge and discharge simultaneously and includes a status display. It serves as a portable energy source suitable for charging smartphones, tablets, and various mobile devices.
Type Wireless Powerbank
Capacity 10000mAh
Charging current (max.) 3A
Charging slots 2
Dim (L x W x H) 15 x 145 x 75 mm
Factory colour Black-green
Height 75mm
Length 15mm
Qi Certificate ID 6984
Technology Li-ion
Width 145mm
Wireless charging Yes

Trustpilot