ProTronic Plus 100 Torque Wrench 1/2in Drive 5-100Nm

Norbar Brand: Norbar

The Norbar ProTronic Plus 100 Torque Wrench has the following specification:

Drive: 1/2in Square Drive
Range: 5-100Nm
Accuracy: 5% to 19% ±4%, 20% to 100% ±2%
Length: 462mm
Weight: 1.30kg

Description Image Product Buy Pricing (Ex VAT) Type
Norbar 130513 ProTronic Plus 100 Torque Wrench 1/2in Drive 5-100Nm
Norbar 130513 ProTronic Plus 100 Torque Wrench 1/2in Drive 5-100Nm
Extended range
Order code: 98-2920
MPN: 130513

Available to back orderPlease contact us for lead time
1+ £948.49
Price per unit Ex VAT
Norbar 130514 ProTronic Plus 200 Torque Wrench 1/2in Drive 10-200Nm
Norbar 130514 ProTronic Plus 200 Torque Wrench 1/2in Drive 10-200Nm
Standard range
Order code: 98-2921
MPN: 130514

3 in stock, despatched in 4 working days
1+ £977.59
Price per unit Ex VAT
Norbar 130515 ProTronic Plus 340 Torque Wrench 1/2in Drive 17-340Nm
Norbar 130515 ProTronic Plus 340 Torque Wrench 1/2in Drive 17-340Nm
Extended range
Order code: 98-2922
MPN: 130515

Available to back orderPlease contact us for lead time
1+ £1001.09
Price per unit Ex VAT
Spade Terminals


Trustpilot