Norbar 130515 ProTronic Plus 340 Torque Wrench 1/2in Drive 17-340Nm

Order Code:

98-2922

Brand: Norbar MPN: 130515 EAN-13: 5060207569804
Qty Was Unit Price (Ex VAT)
1+ £1555.98 £1001.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Norbar ProTronic Plus 340 Torque Wrench has the following specification:

Drive: 1/2in Square Drive
Range: 17-340Nm
Accuracy: 5% to 19% ±4%, 20% to 100% ±2%
Length: 749mm
Weight: 1.85kg


Type Spade Terminals

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot