Norbar 130513 ProTronic Plus 100 Torque Wrench 1/2in Drive 5-100Nm

Order Code:

98-2920

Brand: Norbar MPN: 130513 EAN-13: 5060207569781
Qty Was Unit Price (Ex VAT)
1+ £1490.95 £948.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Norbar ProTronic Plus 100 Torque Wrench has the following specification:

Drive: 1/2in Square Drive
Range: 5-100Nm
Accuracy: 5% to 19% ±4%, 20% to 100% ±2%
Length: 462mm
Weight: 1.30kg


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot