Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fellowes Proteus A3 Laminator

Order Code:  

45-1225

  Copy to clipboard
Brand: Fellowes  Copy to clipboard MPN: 5709001 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Suitable for heavy duty use the Proteus laminator will process documents, including photographs, up to A3 size using pouches of between 80 and 250 micron. The laminator is 100% jam free and the advanced control panel accurately monitors lamination temperature, ensuring a consistently high quality output. The laminating system can work at speeds of up to 95cm/min meaning that it can process approximately 180x A4 pouches per hour.

The speed and temperature setting can be adjusted for individual preference and there is a handy guide printed on the large laminator entry shelf to help choose the right settings. Additionally there are six presets for the most popular laminating applications. The device has six roller technology, heating four rollers to produce high quality results and has the ability to laminate both hot and cold, with or without carriers, mounting board and foils.
  • Laminates up to 250 micron pouches
  • Photo capable
  • Auto shut off prevents overheating when not in use
  • Reverse mode disengages pouch for re-centering or removal
  • Cooling plate on exit shelf

Reviews


Be the first to submit a review