Christmas Opening Hours and Delivery Dates here

Powertraveller PTL-EXT001 Extreme Solar Charger 1000mA 5W MPPT Tech

Order Code:

10-2854

Brand: Power Traveller MPN: PTL-EXT001 EAN-13: 5060176984462
Qty Unit Price (Inc VAT)
1+ £146.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 01/02/2026

The Power Traveller EXTREME SOLAR PTL-EXT001 is a solar charger with a maximum charging current of 1000 mA and a power output of 5 W. Manufactured by Power Traveller, it is ideal for outdoor use, harnessing solar energy to charge devices. This compact device is perfect for adventurers needing a reliable power source when off the grid.
Type Solar charger
Power Rating 5W
Dimensions (L x W x H) 200 x 114 x 16 mm (folded)
Charging current (max.) 1000mA
Charging slots 4
Dim. (add. text) folded
Factory colour Black
Height 16mm
Length 200mm
Nominal Voltage 5V
Technology Monocrystalline
Width 114mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot