PowerPax UK RGB4263 RGB/W/WW Multi Function LED Controller

Order Code:

56-2480

Brand: PowerPax UK MPN: RGB4263

Discontinued


The PowerPax RGB Multifunction LED controller has 86 built-in standard modes and can be used with all common RGB lighting strips and lamps. Supplied with a miniature hand-held remote, the PowerPax RGB Multifunction LED controller is also suitable for use with many colour temperature adjustable LED lighting products.

It has up to 5 output channels and the number of channels controlled can be set by choosing one of the 3 modes available. It can be set to W/WW mode (2 channels for single or 2 colour LED products), RGB mode (3 channels for 3 colour LED products) or RGB/W/WW mode (5 channels for 4 or 5 colour LED products).

This controller allows you to adjust the colour, jump or fade in/out, pause function and on/off control.


  • Screw terminals for input and output and fixing lugs make controller easy to install
  • 4A per channel output (x 5 channels)
  • Max. output power 240W at 12VDC/480W at 24VDC
  • 12/24V input and output
  • Dimensions 106 x 70 x 30mm
  • Manufacturer's part RGB4263

Questions

*Question functionality currently disabled
Sunday, July 26, 2015 | Question by: Rapid Customer | Product code: 56-2480
Q. can you supply 2mm led bulbs green/yelow for miniture model railway signals
A. Hi Robert, thank you for your question. This range may be suitable.

Trustpilot