Christmas Opening Hours and Delivery Dates here

Pollin 453554 DIN Connector Socket Built-In 5 Pins 1 Set

Order Code:

10-2687

Brand: Pollin MPN: 453554 EAN-13: 4049702696575
Qty Unit Price (Inc VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

The Pollin 453554 is a DIN connector comprising a socket and built-in plug. This set features a total of 5 pins and is ideal for audio and electronic equipment connections. Manufactured by Pollin, it is commonly used in professional audio setups.
Connector Body Material Nickel plated
Termination Solder pins
AWG 16-14
Cable Diameter 1.3mm²
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 15.7mm
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 60V AC
Number of Ways 5
Total no. of pins 5
Type DIN connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot