Pollin 453543 DIN Connector Set 4-Pin Socket/Plug Built-In

Order Code:

10-2671

Brand: Pollin MPN: 453543 EAN-13: 4049702696469
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Pollin 453543 is a built-in DIN connector set featuring four pins. It comprises both socket and plug components. This connector is typically used in audio and data transmission applications.
Connector Body Material Nickel plated
Termination Solder pins
AWG 22-20
Cable Diameter 0.5mm²
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 11.9mm
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 60V AC
Number of Ways 4
Total no. of pins 4
Type DIN connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot