Easter Opening Hours and Delivery Dates here

PJ996 GPPCC908G000 Zinc Carbon Lantern Battery

Order Code:

18-0277

Brand: GP MPN: GPPCC908G000

Discontinued


The GP Greencell GP908G is a Mercury Free Zinc Chloride Lantern Battery made to power camping lanterns and certain industrial devices, and is a popular choice for hobbyists. It is ideal for heavy-duty flashlights and torches. This 100% mercury free rectangular alkaline battery has a pair of coiled springs that act as its terminals.


  • Description: Mercury Free Extra Heavy Duty
  • 6V Lantern Battery
  • Chemical System: Zinc Chloride
  • Nominal Dimensions: 66(W) x 66(D) x 111(H)mm
  • Terminals: Coil Spring
  • Jacket: Black Plastic Jacket, Ultrasonic Welded
  • Applications: Lanterns, road lamps and other heavy duty lighting devices
  • Shelf Life: 12 months
  • Average Weight: 115g
  • Supplied singly
  • Manufacturer's part: GP908G
Terminals Coil Spring

Trustpilot