Christmas Opening Hours and Delivery Dates here
pieceE 9029706 Delta Sölden Power Distributor 400V 63A 14 Units Plastic

Image Representative of Range

pieceE 9029706 Delta Sölden Power Distributor 400V 63A 14 Units Plastic

Order Code:

12-6443

Brand: PCE MPN: 9029706 EAN-13: 9003399043963
Qty Unit Price (Ex VAT)
1+ £670.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 03/02/2026

The PCE CEE power distributor Delta Sölden 9029706 is a high voltage unit by PCE, rated at 400 V and 63 A. It is designed for robust electrical distribution, primarily used in industrial and construction site applications. Its durable construction and reliable performance ensure safe and efficient power management.
Type CEE power distributor
Current Rating 63A
Voltage Rating 400V
Depth 165mm
Dim (W x H x D) 297 x 520 x 165 mm
Height 520mm
Inputs Screw terminals
IP Rating IP54
Number of CEE connectors 4
Number of PG sockets 4
Outputs 1 CEE-socket 63A, 5-pin, 1 CEE-socket 32A, 5-pin, 2 doses of CEE 16 A, 5-pin, 4 outlets 16 A (230 V)
Protection 1 line safety switch C 32 A 3-pin, 1 Line safety switch C 16 A 3-pole, 4 Line safety switch C 16 A 1-pin, 1 FI-circuit breaker 63 A (30 mA)
Type A Screw terminals
Width 297mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot