Pico TA090 Sprung Hook Probe 1000 V CAT III - Red

Order Code:

17-2950

Brand: Pico MPN: TA090

Discontinued


The Pico Sprung Mains Hook Probe TA090 Red feature a shrouded 4mm socket and allow you to hook your test lead on to small components. The hook can hold conductors up to 10mm in diameter.


  • Length: 121mm
  • Height: 23mm
  • Hook limit: 10mm
  • Rating: 1000V CAT III 20A
Type Sprung hook probe

Trustpilot