Christmas Opening Hours and Delivery Dates here

Phoenix Contact 2868677 STEP-PS/1AC/24DC/3.8/C2LPS Power Supply Unit

Order Code:

59-2290

Brand: Phoenix Contact MPN: 2868677 EAN-13: 4046356478618

Discontinued


This DIN rail power supply unit from Phoenix Contact offers 24V DC/3.8A, a primary switched-mode, 1-phase and is for NEC Class 2 applications.
Worldwide use of wide-range output and international approval package.
  • Input voltage range: 85-264 V/AC / 90-250V DC
  • 1 phase
  • Output:
  • Switched Mode
  • Termination type: Screw terminals
  • High operational reliability thanks to high MTBF >500 000 h
  • Parallel switch bar for increased output and redundancy
  • Simplified operation by LED fault monitoring
  • High reliability through long mains buffering times> 20MS
  • Snapped onto the DIN rail or screwing-on on flat surface.
  • Manufacturer's part 2868677

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 3.8
Input Voltage 85 - 264 AC

Trustpilot