Christmas Opening Hours and Delivery Dates here

Phoenix Contact 2866336 MINI-PS-100-240AC/24DC/C2LPS Power Supply Unit 100W

Order Code:

59-2268

Brand: Phoenix Contact MPN: 2866336 EAN-13: 4017918975043

Discontinued


This DIN rail power supply unit from Phoenix Contact is equipped with primary-switched mode, slim design, output: 24V DC/100W and has NEC Class 2 approval.
Worldwide use of wide-range output and international approval package, other features include: high operational reliability thanks to high MTBF >500 000 h, parallel switch bar for increased output and redundancy, simplified operation by LED fault monitoring, outdoor installation permitted by temperature range of-25°C to +70°C and U/I characteristic curve for supplying capacitive loads.


  • Modular housing for single appearance in the MSR technology
  • /
  • Input1 -phase
  • Input voltage range 85-264V AC/90-350V DC
  • Connections: Screw/plug terminals
  • Manufacturer's part 2866336

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Number of Outputs 1
Input Voltage 85 - 264 AC

Trustpilot