Christmas Opening Hours and Delivery Dates here
Phoenix Contact 2803409 BT-1S-230AC/A Surge Protector for 230V Mains

Image Representative of Range

Phoenix Contact 2803409 BT-1S-230AC/A Surge Protector for 230V Mains

Order Code:

12-7110

Brand: Phoenix Contact MPN: 2803409 EAN-13: 4046356350976
Qty Unit Price (Ex VAT)
1+ £62.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 11/01/2026

Phoenix Contact offers the BT-1S-230AC/A, a surge protection device for mains outlets and junction boxes, rated at 1 kA. It is designed to be built-in for enhanced safety against power surges. Ideal for protecting electrical equipment in residential and commercial settings.
Type Surge protection (built-in)
Current Ratng 16A
Factory colour Black
Operating Temperature -25 to +75°C
Pick-up time (details) < 25 ns
Protection Class IP20
Voltage Rating 230V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot