Christmas Opening Hours and Delivery Dates here

Phoenix Contact 2320144 QUINT-PS/48DC/24DC DIN Rail DC/DC Converter 48V DC

Order Code:

59-2853

Brand: Phoenix Contact MPN: 2320144 EAN-13: 4046356482257

Discontinued


A primary-switched QUINT DC/DC converter from Phoenix Contact for DIN rail mounting. Features input: 48V DC, output: 24V DC/5A, with integrated SFB (selective fuse breaking) technology, including mounted universal DIN rail adaptor UTA 107/30.


  • Adjustable output voltage
  • Derating from 60°C
  • Switchable SFB function for fast triggering of standard circuit breakers
  • Status LED displays
  • Manufacturer's part 2320144

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 5
Number of Outputs 2
Input Voltage 48V

Trustpilot