Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1843061 SPT-THR 1,5/ 2-V-3,81 Terminal Bk 13.5A 2 Way 3.81mm (5)

Order Code:

21-3697

Brand: Phoenix Contact MPN: 1843061 EAN-13: 4046356949804

Discontinued


2-way 13.5A, 160V, 3.81mm pitch vertical PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ V-3,81 series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 2
  • Supplied in a 5-piece sample set
  • Nominal current: 13.5A
  • Rated voltage: 160V
  • Pitch: 3.81mm
  • Length: 7.7mm
  • Width: 7.81mm
  • Height: 15.6mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Designed for integration into the SMT soldering process
  • Operation and conductor connection from one direction enable integration into front of device
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the solder pads
  • Phoenix Contact type SPT-THR 1,5/ 2-V-3,81
  • Phoenix Contact part no. 1843061
Pitch 3.81mm
No. of Ways 2
Mounting Type Through Hole
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Push in Spring
Voltage Rating 160V
Current Rating 17.5A
Colour Black
Wire Gauge 1.5mm²

You may also like


Trustpilot