Low mounting 13.5A screw terminal block from Phoenix Contact with 5.08mm pitch and 3 poles.
- Green colour
- Screw connection
- 1.5mm² cross cable connection (AWG 26-16)
- Horizontal mounting
Pitch |
5.08mm |
Number of Ways |
3 |
Current Rating |
13.5A |
Mounting |
PCB |
Termination |
Screw |
Wire Gauge |
16AWG |
Body Style |
Low profile |
Series |
MKDSN |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.