Easter Opening Hours and Delivery Dates here

Phoenix Contact 1311025 UCS-KIT Enclosure for Raspberry Pi B4 black.

Order Code:

06-1675

Brand: Phoenix Contact MPN: 1311025 EAN-13: 4063151589127
Qty Unit Price (Inc VAT)
1+ £35.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Phoenix Contact UCS-KIT-125-87-RPI4B-9005 is a universal enclosure made of polycarbonate, coloured black (RAL 9005). It is designed to house electronic components, providing protection and mounting solutions. Typical applications include safeguarding Raspberry Pi 4B and other small electronic devices in various environments.
Type Universal enclosure
Enclosure Width 125mm
Enclosure Height 87mm
Colour Black (RAL 9005)
Protection Rating None
Depth 47mm
Dim (W x H x D) 125 x 87 x 47 mm
IP Rating IP20
Material Polycarbonate (PC)
Misc Attribute UCS-KIT-125-87-RPI4B-9005

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot