Christmas Opening Hours and Delivery Dates here

Philips 8718696169391 Projectline Batten Waterproof LED 50W 2700K

Order Code:

05-9496

Brand: Philips MPN: 8718696169391
Qty Unit Price (Inc VAT)
1+ £85.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 04/02/2026

Philips Lighting's Projectline Batten W12L117 is a recessed LED light designed for wet room applications. It offers 5000 lumens at a warm white 2700K, consuming just 50 watts of power. This versatile lighting solution is ideal for enhancing visibility in bathrooms, kitchens, or any other moisture-prone areas.
Type LED wet room light
Colour White
Power 50W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Energy efficiency rating n.rel.
Height 65mm
Length 1170mm
Light bulb included Yes
Luminous Flux 5000lm
Material Plastic
Misc Attribute Cylindrical
Number of bulbs 1
Rating per bulb 50W
Total luminous flux 5000lm
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot