Easter Opening Hours and Delivery Dates here

Philips 531046 WelcomeEye Connect 3 Smart 3K Video Door Intercom Wi-Fi

Order Code:

05-9481

Brand: Philips MPN: 531046 EAN-13: 3345115310468
Qty Unit Price (Inc VAT)
1+ £504.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Philips' WelcomeEye Connect 3 is a video door intercom Wi-Fi complete kit designed for detached homes. It features easy wireless connectivity and high-definition video capabilities. This system is ideal for enhancing home security and allowing remote access to front door communication.
Type Video door intercom
Camera type Sensor: C-MOS color
Component Complete kit
Dimensions (built-in device) 132 x 190 x 18mm
Display Type Touch colour display
External unit dims. 152 x 70 x 37mm
Leads 2
Max. bell volume 85 dB
Max. viewing angle hor. 120°
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Resolution 1024 x 600 px
Screen size diagonal (cm) 18cm
Screen size diagonal (inches) 7in
Transfer Type Wi-Fi
Tunes 6
Units 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot