Easter Opening Hours and Delivery Dates here
Phihong PSC15R-050 Compact 5V 3000mA Regulated Plug Power Supply

Image Representative of Range

Phihong PSC15R-050 Compact 5V 3000mA Regulated Plug Power Supply

Order Code:

10-2582

Brand: Phihong MPN: PSC15R-050 EAN-13: 4024559330940
Qty Unit Price (Inc VAT)
1+ £23.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Phihong PSC15R-050 is a mains power supply unit providing a fixed voltage output of 5 V DC at 3000 mA, with a total power output of 15 W. This regulated power supply is ideal for powering small electronic devices that require stable voltage input. Common applications include use as a mains adapter or power supply for toys, gadgets, and other household electronics.
Type Mains PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
Power Rating 15W
Connection Euro plug
Dimensions (L x W x H) 72 x 45 x 32 mm
EuP Status Step 2
Height 32mm
Input voltage (max.) 264V AC
Length 72mm
Max. output current 3000mA
Min. input voltage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
PSU features Regulated
Used at Mains socket
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot