Christmas Opening Hours and Delivery Dates here
Phihong PSAC12R-120 PSU 12V 1000mA 12W Compact Plug Worldwide Use

Image Representative of Range

Phihong PSAC12R-120 PSU 12V 1000mA 12W Compact Plug Worldwide Use

Order Code:

10-2579

Brand: Phihong MPN: PSAC12R-120 EAN-13: 4024559330636
Qty Was Unit Price (Inc VAT)
1+ £18.37 £12.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 10/01/2026

The Phihong PSAC12R-120 is a mains power supply that provides a fixed 12 V DC output at 1000 mA, with a power rating of 12 W. This stabilised PSU is ideal for applications requiring a reliable toy transformer or mains adapter. Typically used as a power adapter, it is suitable for devices that need a consistent and regulated power source.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Output Current 1A
Power Rating 12W
Connection Euro plug
Dimensions (L x W x H) 71 x 50 x 31 mm
EuP Status Step 2
Height 31mm
Input voltage (max.) 264V AC
Length 71mm
Max. output current 1000mA
Min. input voltage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
PSU features Regulated
Used at Mains socket
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot