Easter Opening Hours and Delivery Dates here

PFERD 45012008 BG BL Sandpaper sheet 80 grit 230x280mm 50pcs

Order Code:

05-9004

Brand: PFERD MPN: 45012008 EAN-13: 4007220587294
  • Quickly find another product in this range by Grit Size:

    80 150
Qty Unit Price (Inc VAT)
1+ £56.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
65 available to back orderBack-order availability date - 15/04/2026

The PFERD sandpaper sheet, model 45012008, is manufactured with a grit size of 80, suitable for aggressive material removal. Each sheet measures 280 mm by 230 mm and is typically used in grinding and finishing applications. This product, available in packs of 50, is ideal for both professional and DIY surface preparation tasks.
Type Sandpaper sheet
Grit Size 80
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot