Christmas Opening Hours and Delivery Dates here

PFERD 45005733 Sandpaper belt 10 pcs 2000x75mm grit 50 aggressive Grinding

Order Code:

05-8991

Brand: PFERD MPN: 45005733

Discontinued


The PFERD BA 75/2000 X CO-COOL 50 sandpaper belt set contains 10 pieces, each measuring 2000 mm by 75 mm. With a grit size of 50, these belts are ideal for grinding and sanding tasks on various surfaces. They are commonly used as grinder accessories in industrial and woodworking applications.
Type Sandpaper belt
Width 75mm
Length 2000mm
Dim (L x W) 2000 mm x 75 mm
Grit 50

Trustpilot