Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ForgeFix PCSO28 Pipe Clip Single Openlock 28mm Box 100

ForgeFix PCSO28 Pipe Clip Single Openlock 28mm Box 100

Order Code:  

84-8830

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: PCSO28  Copy to clipboard EAN-13: 5028485020875
  • Country of Origin:
 Report an error

Discontinued

These Forgefix Single Openlock Pipe Clips are made from heat resistant polypropylene, designed to withstand the temperature changes in central heating systems. They are effective with temperatures of up to 100°C (most pipes in domestic central heating systems operate at around 70°C). Used when fitting most types of pipe work. Polypropylene, also known as polypropene, is a thermoplastic polymer used in a wide variety of applications. An addition polymer made from the monomer propylene, it is rugged and unusually resistant to many chemical solvents, bases and acids.


Type Single open lock
Size 28mm
Quantity 100

Reviews


Be the first to submit a review