PCE Instruments PCE-WMT 200 Concrete/Wood Moisture Meter Bluetooth 3.5-150%

Order Code:

10-2060

Brand: PCE Instruments MPN: PCE-WMT 200 EAN-13: 4250348728517

Discontinued


The PCE Instruments PCE-WMT 200 is a concrete moisture meter suitable for building and wood moisture readings ranging from 3.5% to 150%. It serves as a mould detector and air humidity meter, providing reliable indoor relative humidity measurements. Typical applications include assessing moisture levels to prevent mould growth in buildings.
Type Concrete moisture meter
Building moisture reading range (max.) 150%
Building moisture reading range (min.) 3.5%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 175 x 35 x 90 mm
Height 90mm
Interfaces Bluetooth 4.0
Length 175mm
Temperature -20 to +50°C
Width 35mm
Wood moisture reading range (max.) 150%
Wood moisture reading range (min.) 6.1%

Trustpilot