PCE Instruments PCE-SW 3000N Pallet Scales 3000kg Capacity 1kg Readability

Order Code:

10-2040

Brand: PCE Instruments MPN: PCE-SW 3000N EAN-13: 4250348712479
Qty Unit Price (Ex VAT)
1+ £790.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 24/12/2025

Manufactured by PCE Instruments, the PCE-SW 3000N pallet scales have a weight range of 3000 kg with a readability of 1000 g. These scales are ideal for weighing large pallets and materials in industrial settings. Their robust design ensures durability and reliability for heavy-duty applications.
Type Weigh bars
Weighing Capacity 3000kg
Calibrated Manufacturer's standards (no certificate)
Colour Grey
Dimensions (L x W x H) 1200 x 120 x 110 mm
Display Digital
Height 110mm
Length 1200mm
Power supply (LOV) rechargeable
Readability 1000g
Top plate (length) 1200mm
Top plate (width) 120mm
Weighing plate Steel
Weight resolution 1kg
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot