Easter Opening Hours and Delivery Dates here

PCE Instruments PCE-RCM 16 Air Quality Meter CO2/PM/Temp/Humidity Display

Order Code:

10-2027

Brand: PCE Instruments MPN: PCE-RCM 16 EAN-13: 4250348719645
Qty Unit Price (Inc VAT)
1+ £313.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 18/04/2026

The PCE Instruments PCE-RCM 16 is a hygrometer designed to measure air humidity, ranging from 20% to 90% relative humidity. It serves as an effective mould detector and moisture meter, ideal for alerting building mould conditions. Typical applications include indoor humidity monitoring to prevent moisture-related damage.
Type Hygrometer
Accuracy 10%
Accuracy ± °C 1°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 191 x 67.5 x 78 mm
Height 78mm
Humidity Accuracy 20 RH
Length 191mm
Max. temperature 50°C
Min. temperature 0°C
Power supply Rechargeable battery
Reading range (max.) 999µm
Reading range (min.) 0µm
Width 67.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot