PCE Instruments PCE-MPC 30 Dust Meter PM2.5/PM10 Temp/Humidity Sensor

Order Code:

10-1998

Brand: PCE Instruments MPN: PCE-MPC 30 EAN-13: 4250348719287
Qty Unit Price (Inc VAT)
1+ £1205.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 31/12/2025

The fine dust detector PCE Instruments PCE-MPC 30, manufactured by PCE Instruments, is designed for environmental testing with humidity and temperature monitoring capabilities. It reliably measures and detects fine dust particles in the air, making it ideal for assessing indoor air quality. This device is commonly used in offices, laboratories, and industrial settings to ensure a safe and healthy environment.
Type Fine dust detector
Accuracy 5%
Height 57mm
Length 240mm
Reading range 0 - 50 °C
Reading range (max.) 50°C
Reading range (min.) 0°C
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot