Easter Opening Hours and Delivery Dates here

PCE Instruments PCE-EMF 30 Magnetic field tester Handheld measures EMF levels

Order Code:

17-1804

Brand: PCE Instruments MPN: PCE-EMF 30 EAN-13: 4250348732163
Qty Unit Price (Inc VAT)
1+ £93.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
113 available to back orderBack-order availability date - 18/04/2026

PCE Instruments PCE-EMF 30 Magnetic Field Tester, identified by the manufacturer’s part number 3324683. This product accurately measures electromagnetic field (EMF) levels, making it an essential tool for engineers involved in electromagnetic compatibility testing and environmental assessment. The handheld device is designed to deliver precise measurements in a range of electrical and industrial applications, including monitoring workplace exposure levels and assessing the electromagnetic emissions of various equipment. Featuring a user-friendly interface, it provides reliable data to assist engineers in maintaining compliance with safety standards and optimising equipment performance. Its robust design ensures durability and consistency in a variety of settings, from engineering labs to on-site assessments.
Dimensions (L x W) 147 mm x 70 mm
Display (details) LCD
Insulation Test Voltage CAT IV
Length 147mm
Magnetic flux density 99.99µT
Power supply 3.7V
Type Magnetic field tester
Weight 150g
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot