Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ForgeFix PCDO15 Pipe Clip Double Openlock 15mm Box 50

ForgeFix PCDO15 Pipe Clip Double Openlock 15mm Box 50

Order Code:  

84-8812

 
Brand: ForgeFix  MPN: PCDO15  EAN-13: 5028485020882
  • Country of Origin:
 Report an error

Discontinued

These Forgefix Double Openlock Pipe Clips are made from heat resistant polypropylene, designed to withstand the temperature changes in central heating systems. They are effective with temperatures of up to 100°C (most pipes in domestic central heating systems operate at around 70°C). Used when fitting most types of pipe work. Polypropylene, also known as polypropene, is a thermoplastic polymer used in a wide variety of applications. An addition polymer made from the monomer propylene, it is rugged and unusually resistant to many chemical solvents, bases and acids.


Type Double open lock
Size 15mm
Quantity 50

Reviews


Be the first to submit a review