Pattex PXT3C Contact Adhesive 650g Transparent & Maximum Strength

Image Representative of Range

Pattex PXT3C Contact Adhesive 650g Transparent & Maximum Strength

Order Code:

12-6042

Brand: Pattex MPN: PXT3C EAN-13: 4015000072397
Qty Unit Price (Ex VAT)
1+ £18.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 19/12/2025

Henkel manufactures the Pattex Transparent Contact adhesive PXT3C 650 g, known for its clear and durable bonding capability. This versatile adhesive is ideal for a range of surfaces, providing strong and flexible bonds for various materials. Commonly used in home repairs and crafting, it is suitable for applications requiring an invisible finish.
Type Contact adhesive
Colour Transparent
Not suitable for Styrofoam ®, polyethylene, and polypropylene
Suitable For Wood materials, plastic sheets, plywood and plastic edges, metal, rubber, leather, felt, foams, paper, cardboard etc.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot