Christmas Opening Hours and Delivery Dates here
Pattex PXP06 Supermatic Glue Gun 11mm 45W Efficient and Reliable

Image Representative of Range

Pattex PXP06 Supermatic Glue Gun 11mm 45W Efficient and Reliable

Order Code:

12-6030

Brand: Pattex MPN: PXP06 EAN-13: 4015000087162
  • Country of Origin: Romania
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 10/01/2026

Pattex's Supermatic PXP06 hot glue gun has a power rating of 45 watts and uses 11 mm glue sticks. It offers precision and ease of use, making it ideal for crafting, DIY projects, and small repairs. The device is compact and efficient, perfect for home and hobbyist applications.
Type Glue gun
Glue Stick Size 11mm
Length 170mm
Max. preheat time 600s
Melting Temperature 206°C
Output (max.) 4.5 g/min
Output (max.) (details) 45 g/10 min
Preheat time 7 - 10min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot