Panel Mount SSR 4-32VDC 0-100VDC 40A Load with LED

Panel Mount SSR 4-32VDC 0-100VDC 40A Load with LED

Order Code:

60-0598

Brand: Hongfa MPN: HFS33/D-100D40M-L

Discontinued


A Solid State Relay (SSR) with a 4 to 32V DC control voltage and a 100V DC 40A load rating. The relay uses MOSFET technology to produce a low cost and reliable way to switch medium power DC loads. Features photo isolation for high dielectric strength.
  • Opto isolated operation
  • DC Control
  • Dielectric strength 2500V
  • Low on-state resistance
  • Fast switching times

Trustpilot