Easter Opening Hours and Delivery Dates here
Panduit PLT4S-M0 Cable Tie 368mm x 4.80mm Black 1000 pieces

Image Representative of Range

Panduit PLT4S-M0 Cable Tie 368mm x 4.80mm Black 1000 pieces

Order Code:

12-5935

Brand: Panduit MPN: PLT4S-M0 EAN-13: 2050001059581
Qty Unit Price (Inc VAT)
1+ £239.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Panduit PLT4S-M0 cable tie measures 368 mm by 4.80 mm and comes in black, available in packs of 1,000. It is ideal for cable bundling and cable management tasks. These cable ties are commonly used for secure cable fixing in various electrical and organisational applications.
Length 368mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 368 mm x 4.80 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 102mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot