Christmas Opening Hours and Delivery Dates here
Panduit PLT1M-M0 Cable Tie 99mm x 2.5mm Black Pack of 1000

Image Representative of Range

Panduit PLT1M-M0 Cable Tie 99mm x 2.5mm Black Pack of 1000

Order Code:

12-5902

Brand: Panduit MPN: PLT1M-M0 EAN-13: 2050001059550
Qty Unit Price (Inc VAT)
1+ £35.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 10/01/2026

The Panduit PLT1M-M0 cable ties are black, measure 99 mm by 2.50 mm, and come in a package of 1000 pieces. Designed by Panduit, they are ideal for cable bundling and management applications. These cable ties are commonly used for securing and organising various cables in residential, commercial, and industrial settings.
Length 99mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable tie
Dimensions (L x W) 99 mm x 2.50 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 16mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot