Easter Opening Hours and Delivery Dates here
Panduit PLT1M-C Cable Tie 99mm 2.50mm Ecru 100 pieces

Image Representative of Range

Panduit PLT1M-C Cable Tie 99mm 2.50mm Ecru 100 pieces

Order Code:

12-5898

Brand: Panduit MPN: PLT1M-C EAN-13: 2050000616808
Qty Unit Price (Inc VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

Panduit's PLT1M-C cable tie is 99 mm long and 2.50 mm wide, coming in a natural ecru colour. This product is ideal for cable bundling and management, available in packs of 100 pieces. Typical applications include securing and organising cables in various settings.
Length 99mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 99 mm x 2.50 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 16mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot